• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 2300 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keeppower 18500 Li-Ion rechargeable battery 2300mAh

  • With protective circuit P1850C3

Technical specifications

Size

18500

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.6 mm x 52.8 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2300 mAh

Max. charging current

1.15 A

Discharge current (max.)

4.2 A

Continuous discharge

0.48 A

Height

52.8 mm

(Ø)

18.6 mm

Weight

35

Content

1 pc(s)

Type

AKT-12080

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3768166 Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 2300 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768166 Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 2300 mAh 1 pc(s)

Description

The Keeppower 18500 Li-ion battery is specially designed for use in model construction. It offers a high capacity of 1500mAh and a nominal voltage of 3.6V to 3.7V, WAS makes it Ideal for different applications like torches, LEDs and battery carriers.

This lithium-ion rechargeable battery is characterized by its high-quality cell with a long life and high cycle stability. The integrated protection circuit protects against short circuit, overcharging and deep discharge, thus ensuring safety during operation.

The thermal stability and high energy density of lithium-ion technology make this rechargeable battery a reliable choice. In addition, it is equipped with a raised positive pole (button top) and offers maximum discharge currents of up to 3A.

This text is machine translated.

Features

  • High capacity of 2300 mAh
  • Integrated protection circuit against short-circuit and overload
  • Thermally stable and without memory effect
  • Developed for torches, LEDs and battery holders

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)