2200-60-2
Bench PSU (adjustable voltage)
1 x
150 W
Linear regulated PSU
(W x H) 242 mm x 106 mm
SCS-accredited certification body
7 kg
Desktop
60 V DC
0 V DC
2.5 A
0 A
IEC-60320 C14
Linear
242 mm
106 mm
40 °C
0 °C
User & Safety Instructions 2453702 Keithley 2200-60-2 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 2.5 A 150