• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2651A Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 40 0 - 50 A 2 W No.

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2651A high-performance SourceMeter with up to 2000W pulsed power, 200W DC power - DAkkS calibrated

  • No. of outputs 1 x
  • 0 - 40 / 0 - 50 A
  • 2 W

Technical specifications

  • Single channel 2000W pulsed or 200W output power
  • 6.5 digit resolution
  • Output current Max/Min: 20A DC, 50A Impulse/100fA
  • Output voltage Max/Min: 40V/5µV
  • Load regulation ±(4MV + 100μV) and ±(400µA + 100pA)
  • Mains control ≤ ± 4MV (0.01%) and ≤ ± 100µA (0.01%)
  • Residual ripple 100mV (10Hz-20MHz)
Type

2651A

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

2 W

Dim

(W x H) 435 mm x 89 mm

SCS-accredited certification body

Weight

9.98 kg

Type

Desktop equipment

Output voltage (max.)

40 V

Output voltage (min.)

0 V

Max. output current

50 A

Output current (min.)

0 A

Inputs

IEC 320 C14

Width

435 mm

Height

89 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453616 Keithley 2651A Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 40 0 - 50 A 2 W No.

Description

The Model 2651A is specially designed for the characterization and testing of high-performance electronics. The high dynamic range (50A, 40V, 100fA) of this SMU is very helpful and thus improves the productivity of research & development applications as well as the reliability and production spectrum, including high brightness LEDs, power semiconductors, DC/DC converters, batteries, Solar cells and other high-performance materials.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • MODEL 2651A KIT-1A
  • CS-1592-2
  • CS-1626-2
  • CA-557-1
  • 7709-308A
  • CA180-3A

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?