• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2636B Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 200 0 - 10 A 60 W No

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2636B SourceMeter SMU Instrument, 2-channel, (0.1fA, 200V, 1.5A DC/10A pulse) - DAkkS calibrated

  • No. of outputs 2 x
  • 0 - 200 / 0 - 10 A
  • 60 W

Technical specifications

  • Two-channel 60W output power (30W/channel)
  • 6.5 digit resolution
  • Output current Max/Min: 1.5A DC, 10A Impulse/0.1fA
  • Output voltage Max/Min: 200v/5µV
  • Load regulation ±(20mV + 100μV) and ±(100µA + 100pA)
  • Mains control ≤ ± 20mV (0.01%) and ≤ ± 100µA (0.01%)
  • Residual ripple 20mV (10Hz-20MHz)
Type

2636B

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

60 W

Dim

(W x H) 213 mm x 89 mm

SCS-accredited certification body

Weight

4.75 kg

Type

Desktop equipment

Output voltage (max.)

200 V

Output voltage (min.)

0 V

Max. output current

10 A

Output current (min.)

0 A

Inputs

IEC 320 C14

Width

213 mm

Height

89 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454217 Keithley 2636B Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 200 0 - 10 A 60 W No

Description

Model 2636B SourceMeter of the 2600B family series is a new improved single-channel SMU meter with an integrated four-quadrant design. It enables simultaneous supply/measurement of voltage/current resulting in higher productivity for applications in R&D up to automated tests during production. In addition to the functions of model 2636A, model 2636B offers a resolution of 6½ digits, USB2.0 connection and software command emulation of model 2400 SourceMeter, so that an easy transfer of older test codes is possible. The 2636B is equipped with Keithley High Speed TSP technology (over 190% faster than traditional PC instrument communication), which provides significantly faster system-level performance and makes it more cost-effective to run tests. The high dynamic range (1.5A DC, 200V, 0.1fA) of this SMU allows it to work in a wide range of applications.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model 7709-308A DB25 plug
  • Ca-180-3A TSP-Link cable
  • Cable mounting set
  • 3 LUG Triax with 3 alligator clips

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?