2200-72-1
Bench PSU (adjustable voltage)
1 x
86 W
Linear regulated PSU
(W x H) 242 mm x 106 mm
SCS-accredited certification body
7.3 kg
Desktop
72 V DC
0 V DC
1.2 A
0 A
IEC-60320 C14
Linear
242 mm
106 mm
40 °C
0 °C
User & Safety Instructions 2453514 Keithley 2200-72-1 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 72 0 - 1.2 A 86