• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2450 SourceMeter Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0.02 - 200 0.

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2450 SourceMeter-SMU instrument

  • No. of outputs 1 x
  • 0.02 - 200 / 0.1 - 1 A
  • 20 W
  • GPIB, USB , LAN, LXI
  • programmable

Technical specifications

Type

2450 SourceMeter

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

20 W

Technology

SMPSU

Interfaces

GPIB

USB

LAN

LXI

Features

programmable

SCS-accredited certification body

Output voltage (max.)

200 V DC

Output voltage (min.)

0.02 V DC

Max. output current

1 A

Output current (min.)

0.1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453897 Keithley 2450 SourceMeter Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0.02 - 200 0.

Description

Keithley's 2450 is a next-generation Source Measure Unit (SMU), which allows for real testing according to Ohm's law (current, voltage, and resistance). The innovative graphical user interface (GUI) and advanced capacitive touch screen technology allow intuitive operation with minimal learning curve, making it easier for engineers and scientists to invent, work smarter and learn faster. The Model 2450 is an SMU for all cases: A versatile instrument, particularly well suited for characterizing today's modern semiconductors, nanometer components and materials, organic semiconductors, printed electronics and other microelectronics and low-power components. All this combined with Keithley's legendary precision, resolution, accuracy and reliability. The engineers and scientists benefit from a new and intuitive user-friendliness in source measurement tests according to the motto Touch, Test, InventTM.

This text is machine translated.

Features

  • Graphical user interface with high-resolution capacitive 5" touch screen
  • Basic accuracy of 0.012 % and 6 ½ digit resolution
  • improved sensitivity through 20 mV and 10 Na source/measurement ranges
  • Operation as source and sink
  • Four "personality" modes for quick settings and measurements
  • Context-sensitive help function via the front panel
  • Banana input sockets on the front panel, triax connections on the back
  • Improved SCPI and TSP® scripting programming modes on the 2450
  • SCPI-compatible programming mode for model 2400
  • USB port on the front panel for data/programming/configurations.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?