• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2440 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 40 0 - 5 A 50 W No. of outputs 1 x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2440 5A SourceMeter - ISO calibrated

  • No. of outputs 1 x
  • 0 - 40 / 0 - 5 A
  • 50 W

Technical specifications

  • Power output 50W
  • DC output voltage 0V to ± 40V
  • DC Output current 0A to ± 5A
  • DC voltage measurement range 5µV - 60V
  • DC current measuring range 500pA - 5A
  • Resistance measuring range 0.2 Ohm - 200MOhm
  • Load regulation ±(4MV + 100μV) and ±(2.5mA + 100pA)
  • Mains control ≤ ± 4MV (0.01%) and ≤ ± 400µA (0.01%)
Type

2440

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

50 W

Dim

(W x H) 213 mm x 89 mm

ISO standards

Weight

4.1 kg

Type

Desktop equipment

Output voltage (max.)

40 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Inputs

IEC 320 C14

Width

213 mm

Height

89 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453677 Keithley 2440 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 40 0 - 5 A 50 W No. of outputs 1 x

Description

Keithley's 2400 series SMU meters are specifically designed for test applications requiring tight coupling of feed and measurement. All SourceMeter models offer precise voltage and current feed as well as precise measurement. Each instrument serves as a highly stable, low-noise DC power source with readback as well as a low-noise 5½-point multimeter. The result is a compact, single-channel DC measurement device that can be used as a voltage source, power source, voltmeter, ammeter and ohmmeter - especially in the manufacture of components and modules for communication, semiconductor, computer, automotive and medical technology. Here the SourceMeter is an indispensable aid for many different characterization and test tasks within the scope of production.

This text is machine translated.

Scope of delivery

  • Power cable;
  • LabVIEW and LabTracer software drivers (for download)
  • Model 8605 powerful modular test leads 0.9m, user manual, data sheet

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?