• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6514/E Bench multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14,345.00 / piece)
€ 14,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

6514/E

  • <1 fA noise
  • >200 TΩ input impedance for voltage measurements
  • Charge Measurements of 10 fC up to 20 µC

Technical specifications

  • Voltage measuring range DC 0 V - 200 V (accuracy ±0.025% + 4 digits)
  • Current measuring range DC 0 A - 20 mA (Measuring accuracy ± 1% + 30 digits)
  • Resistance measurement range 2 kΩ - 200 GΩ (Measuring accuracy ± 0.2% + 10)
  • GPIB, USB, RS-232
Voltage reading range DC (min.)

0 V

Product type

Bench multimeter

Voltage DC reading range (max.)

200 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

20 mA

Basic accuracy

0.025 %

Interfaces

GPIB

Height

90 mm

Width

214 mm

Weight

4.6 kg

DAkkS standards

Current reading

DC

Type

6514/E

Dim

(W x H) 214 mm x 90 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241333 Keithley 6514/E Bench multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

Information

Information 1241333 Keithley 6514/E Bench multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

Description

The electric meter Model 6514 asks in comparison to previous models and improved connection sensitivity, resolution and speed. The integrated IEEE-488, RS-232 and digital I/O interfaces to simplify the automatic configuration of the high-speed systems to low-level tests.

This text is machine translated.

Scope of delivery

  • Power cord
  • User-book
  • Data sheet
  • Model 237-ALG-2

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.