
Number
Table Multimeter DMM6500
Technical specifications
- Resistance (two-wire): 10 µΩ - 120 MΩ
- Resistance (four-wire): 1 µΩ - 120 MΩ.
- Voltage reading range DC (min.)
0.1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1010 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 pA
- A DC reading range (max.)
10.1 A
- A AC reading range (min.)
100 pA
- Amperage reading range AC (max.)
10.1 A
- Reading range - capacity
0.1 pF - 120 µF
- Frequency reading range
3 Hz - 300 kHz
- Temperature
-200°C - 1820 °C
- Measurement type (details)
True RMS
- Interfaces
USB
- Height
107.2 mm
- Width
224.0 mm
- Length
387.4 mm
- Weight
4.54 kg
Manufacturer's standards (with certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM6500
- Display
Digital
- Dim
(L x W x H) 387.4 x 224.0 x 107.2 mm
- Features
Graphics display
- Interfaces
USB
Ethernet
Documents & Downloads
Datasheet
Datasheet 1674576 Keithley DMM6500 Bench multimeter Digital Graphics display
User & Safety Instructions
User & Safety Instructions 1674576 Keithley DMM6500 Bench multimeter Digital Graphics display
Information
Information 1674576 Keithley DMM6500 Bench multimeter Digital Graphics display
Description
This text is machine translated.
Features
- 15 measurement functions including capacity, temperature and digitization
- Extended measurement ranges include 10 pA up to 10 A and 1 mΩ to 100 MΩ
- Large 5-inch (12.7 cm) multi-touch capacitive touch screen with graphical display
- Large internal memory; Storage of up to 7 million measured values
- Multiple voice modes: SCPI, TSP® Scripting, keithley 2000 SCPI-emulation, Keysight 34401 A, SCPI-emulation
- Two-year specifications allow longer calibration cycles
- The standard USB-TMC and LXI/Ethernet communication interfaces
- Optional, user-installable communication interfaces including: GPIB, TSP-Link ® and RS-232
- Recording of voltage or current transients with 1 MS/sec digitiser
- USB-host connection to save the measured values, device configurations and screen images
Scope of delivery
- Universal test lead set (1000 V CAT II)
- USB cable
- Calibration certificate



