User & Safety Instructions 3168383 Kendrion Rotary magnet 24 V DC 10.1 W D 59-BOR-F-DS9420-24V DC 100 ED
Description
Rotating magnet Kuhnke D 5 Standard design, with shaft end on both sides, return spring on right-rotating shaft end (type D 59...with soft adjustable return spring) Design: Cylindrical Rotation angle: 45° or 95° Nominal voltage: 24 VDC nominal current: 420 mA nominal resistance: 57.4 Ohm permitted relative switch-on time (ED): 25 % Connections: 200 mm long strands with free ends Time constant: Approx. 8.0 to 100 ms Test voltage: 2500 effective Insulation class B Temperature limit: +130 °C Weight: Approx. 380 g.
This text is machine translated.
Description
Rotating magnet Kuhnke D 5 Standard design, with shaft end on both sides, return spring on right-rotating shaft end (type D 59...with soft adjustable return spring) Design: Cylindrical Rotation angle: 45° or 95° Nominal voltage: 24 VDC nominal current: 420 mA nominal resistance: 57.4 Ohm permitted relative switch-on time (ED): 25 % Connections: 200 mm long strands with free ends Time constant: Approx. 8.0 to 100 ms Test voltage: 2500 effective Insulation class B Temperature limit: +130 °C Weight: Approx. 380 g.