• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Rotary magnet 24 V DC 3.8 W D 29-BOR-F-DS9420-24V DC 100 ED

1/2
Product type
Rotary magnet
Connection
Braid
Nominal voltage
24 V DC
Power
3.8 W
Type
D 29-BOR-F-DS9420-24V DC 100 ED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROT. MAGNET, D 29-BOR-F-DS9420-24VDC 100% ED

Our service for you

Technical specifications

  • Connection: Wire
  • Starting torque 0.06 Ncm
  • Rotation angle: 95°;
  • Switch-on time 100%
  • Power: 3.8 W
  • End torque 0.35 Ncm
  • Nominal voltage (DC) 24 V
  • Return spring: Yes
  • Time constant: 6 ms
Product type

Rotary magnet

Type

D 29-BOR-F-DS9420-24V DC 100 ED

Enclosure type

Cylindrical

Connection

Braid

Cable length

200 mm

Nominal voltage

24 V DC

3.8 W

Temperature limit

130 °C

Temperature limit (max.)

130 °C

Weight

0.08591 kg

Time interval setting

100 %

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3168374 Kendrion Rotary magnet 24 V DC 3.8 W D 29-BOR-F-DS9420-24V DC 100 ED

User & Safety Instructions

User & Safety Instructions 3168374 Kendrion Rotary magnet 24 V DC 3.8 W D 29-BOR-F-DS9420-24V DC 100 ED

Description

Rotating magnet type Kuhnke D 2. Standard design, with shaft end on both sides, soft adjustable return spring at the right rotating shaft end; built: Cylindrical, rotational angle: 160° or 95°, rated voltage: 24 VDC, rated current: 45 mA, rated resistance: 151 Ohm, permitted relative switch-on time (ED): 6.0 %, connections: 1500 mm long strands with free ends, time constant: Approx. 2.0 to 100 ms, test voltage: 200 Veff., insulation class: B, temperature limit +130 °C, weight: approx 75 g. Technical features (type, angle of rotation (Dw), initial torque (ad), end torque (Ed)): D 29-BOR-F-DS9420-24VDC, Dw 95°, ad 0.06, Ed 0.35 Ncm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)