• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington ErgoSoft™ Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ErgoSoft™ mouse pad with wrist rest for standard mice

  • Fulfils the military standard MIL-STD-810H test method 504.3
  • Cover made from artificial leather, reinforced inside by a gel pad
  • Surface is easy to clean and damp-wipe-off

Technical specifications

Product type

Mouse pad with wrist rest

Width

240 mm

Height

21 mm

Depth

195 mm

Factory colour

Grey

Dim

(W x H x D) 240 x 21 x 195 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Gel wrist support mat

Weight

0.47

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340447 Kensington ErgoSoft™ Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Grey

User & Safety Instructions

User & Safety Instructions 3340447 Kensington ErgoSoft™ Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Grey

Description

With the ErgoSoft(TM) wrist rest of Kensington you support the correct posture of the wrist and relieve your neck and shoulders. The ergonomic design of the Kensington ErgoSoft wrist rest matches the currently modern, flat devices optimally. They promote well-being while working and thus improve productivity. The ErgoSoft wrist pads are made from gel pads with a high-quality synthetic leather cover and are available in various versions to suit the different heights of mechanical, flat standard and gaming keyboards as well as the different types of mice. The ideal wrist rest for the modern work places of modern offices.

Professional working comfort thanks to a cover made of artificial leather, which is reinforced inside by a gel pad. This provides an incomparable mixture of comfort through a soft upholstery and optimal ergonomic support.
Approved by ergonomics specialists to promote and protect health through correct alignment, custom dimensions and thanks to the unique design.
The curved shape corresponds to the length of the keyboard or mouse and offers additional padding and support for thumb storage areas and the keys WASD.
Designed for professional performance, the design is characterized by functional, simple elegance, long-lasting, smooth edges and an anti-skid lower side.
The surface is easy to clean and can be wiped clean wet, so that your wrist rest looks good and functions well even after many years of use.
Materials have been tested by independent facilities.

This text is machine translated.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)