Kensington MicroSaver 2.0 cable lock carbon, silver, 1.8 m
Strong locking head with 10mm diameter for excellent security even with the flattest laptops and devices
Patented Hidden Pin™ technology provides for theft protection, as is only available in Kensington
T-Bar™ locking mechanism attaches to the Kensington security slot™, which most laptops and other devices have
Carbon steel cable with automatic winding can be extended up to 1.80m, but is only good 7cm long when retracted – ideal for taking along
Swivel and swivel ball joint of the cable makes it easier to attach the lock
Independantly tested and tested to industry-leading torque and drag standards, protection against foreign matter, life cycle, corrosion, key strength, and other environmental conditions
The Register & Retrieve™ program as a replacement key service
Master access allows users and administrators to unlock or reset locks at any time
Technical specifications
Product type
Laptop security lock
Shutter type
Key lock
Length
1.83 m
Dim
(Ø x L) 5 mm x 1.83 m
Features
incl. 2 keys
Factory colour
Black
(Ø)
5 mm
Variants(All information is without VAT, plus shipping costs)
Kensington MicroSaver 2.0 cable lock carbon, silver 1.8 m: Kensington, The Professionals’ Choice™ has been the professional user's choice brand for physical security solutions for nearly 25 years. Kensington is now setting new standards in device security with its MicroSaver 2.0 Portable notebook lock. The MicroSaver 2.0 is Kensington's smallest yet uncompromisingly secure lock for laptops and other devices and is ideal for business people who travel frequently thanks to its cable with automatic winding. MicroSaver 2.0 was developed using strict specifications, patented technologies and rigorous testing under the harshest conditions. In this way, it was ensured that despite its compact size, this lock also proved itself in long-term, long-term use.
This text is machine translated.
Scope of delivery
25x Kensington MicroSaver 2.0 cable lock carbon, silver, 1.8 m
25x key
Description
Kensington MicroSaver 2.0 cable lock carbon, silver 1.8 m: Kensington, The Professionals’ Choice™ has been the professional user's choice brand for physical security solutions for nearly 25 years. Kensington is now setting new standards in device security with its MicroSaver 2.0 Portable notebook lock. The MicroSaver 2.0 is Kensington's smallest yet uncompromisingly secure lock for laptops and other devices and is ideal for business people who travel frequently thanks to its cable with automatic winding. MicroSaver 2.0 was developed using strict specifications, patented technologies and rigorous testing under the harshest conditions. In this way, it was ensured that despite its compact size, this lock also proved itself in long-term, long-term use.
This text is machine translated.
Scope of delivery
25x Kensington MicroSaver 2.0 cable lock carbon, silver, 1.8 m