The 5 mm key system with general and master key variants is the same for all the latest Kensington locks, so only one key system needs to be managed. Use a key to open all locks; create general and master key variants. ClickSafe® locking mechanism allows you to attach the locking head with one hand and one click. Patented anti-theft protection thanks to Hidden Pin™ technology and carbon steel cable for manipulation security and a reliable anti-theft protection. The 1.80 meter long carbon steel cable with plastic sheathing offers the same cut and theft protection as stronger cables. Swivel and rotating cable A special swivel joint on the cable allows flexible movement and easy insertion of the key. Register & Retrieve™ program offers a free and secure cloud-based replacement key service. Tested and tested each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength. The ClickSafe® 2.0 laptop lock for nano security slots offers a reliable security option with key for laptops with nano slots. The possibility of a master or custom key makes the administration of keys and locks a child's play. Other features include special anti-theft protection thanks to anti-pick technology and ClickSafe® locking mechanism, cut-resistant cable, swivel and swivel locking head, secure and easy key exchange. From Kensington, inventor and world leader in laptop security locks. The 5 mm key system is the same for all the latest Kensington locks, so only one key system needs to be managed. The master-key variant and user-defined key solutions allow you to open all locks with only one key and create supervisor-keyed as well as like-keyed options. The special ClickSafe®-locking enables the attachment of the closing head with one hand and one click. The patented Hidden Pin™ technology offers security against manipulation and a reliable theft protection. The 1.80 meter long carbon steel cable with plastic sheathing offers the same cut and theft protection as stronger cables. A special swivel joint on the cable allows flexible movement and easy insertion of the key. Kensington's Register & Retrieve™ program offers a free and secure cloud-based replacement key service. Kensington locks are tested and verified. Each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength.
This text is machine translated.
Description
The 5 mm key system with general and master key variants is the same for all the latest Kensington locks, so only one key system needs to be managed. Use a key to open all locks; create general and master key variants. ClickSafe® locking mechanism allows you to attach the locking head with one hand and one click. Patented anti-theft protection thanks to Hidden Pin™ technology and carbon steel cable for manipulation security and a reliable anti-theft protection. The 1.80 meter long carbon steel cable with plastic sheathing offers the same cut and theft protection as stronger cables. Swivel and rotating cable A special swivel joint on the cable allows flexible movement and easy insertion of the key. Register & Retrieve™ program offers a free and secure cloud-based replacement key service. Tested and tested each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength. The ClickSafe® 2.0 laptop lock for nano security slots offers a reliable security option with key for laptops with nano slots. The possibility of a master or custom key makes the administration of keys and locks a child's play. Other features include special anti-theft protection thanks to anti-pick technology and ClickSafe® locking mechanism, cut-resistant cable, swivel and swivel locking head, secure and easy key exchange. From Kensington, inventor and world leader in laptop security locks. The 5 mm key system is the same for all the latest Kensington locks, so only one key system needs to be managed. The master-key variant and user-defined key solutions allow you to open all locks with only one key and create supervisor-keyed as well as like-keyed options. The special ClickSafe®-locking enables the attachment of the closing head with one hand and one click. The patented Hidden Pin™ technology offers security against manipulation and a reliable theft protection. The 1.80 meter long carbon steel cable with plastic sheathing offers the same cut and theft protection as stronger cables. A special swivel joint on the cable allows flexible movement and easy insertion of the key. Kensington's Register & Retrieve™ program offers a free and secure cloud-based replacement key service. Kensington locks are tested and verified. Each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength.