• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock K68104EU Combination lock

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington ClickSafe Combination Laptop Lock for Nano Security Slot (master coded version) Cable lock black, metallic, 1.8 m

  • Thanks to the ClickSafe® locking mechanism, the locking head can be fixed to the anchor with one hand.
  • The master code combination allows IT to assign new codes and reset forgotten codes, making it easy to manage locking systems.
  • The 1.8 m carbon steel cable with protective sheath resists all kinds of manipulation, provides peace of mind and provides the same level of cut and theft protection as thicker cables.
  • A special swivel and swivel joint on the cable provides for flexible movement.
  • Kensington locks are tested and tested. Each lock is manufactured in precision work, so that it meets and exceeds the strict industry standards in terms of strength, endurance and mechanical load.

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

1.8 m

Weight

0.25

Factory colour

Black

UKCA

yes

Description


Kensington ClickSafe Combination Laptop Lock for Nano Security Slot (master coded version) Black cable lock, metallic 1.8 m:
The ClickSafe® combination lock for the nano-security slot (master code version) offers the reliable security of an adjustable combination lock for laptops with nano-security slot.
The master code solution makes it easy to manage locking systems. Features include the ClickSafe® locking mechanism, an adjustable 4-digit combination, a cut-resistant cable and a rotatable and swiveling head. From Kensington, the inventor and worldwide market leader in laptop security locks.

This text is machine translated.