Kensington Combination Lock for Surface Pro and Surface Go cable lock black, metallic, 1.8 m
Specially designed for Surface™ Pro [not compatible with Surface™ Pro X] and Surface™ Go designed for professional-level security and easy attachment to the device.
Non-invasive locking technology provides an easy-to-use safety solution that does not require any device modifications. The hardware warranty and the esthetics of Surface Pro are thus preserved.
The strong locking head has been tested for torque/tension, foreign bodies, lock life, corrosion, strength and other environmental conditions. It meets Kensington's industry-leading standards for tamper resistance, reliability and durability.
The 1.80 meter long carbon steel cable has a protective sheath made of plastic and is tamper-proof. It thus offers the same cut resistance and anti-theft protection as thicker cables.
Kensington's Register & Retrieve™ program offers a free and secure cloud-based replacement key service.
Technical specifications
Compatibility: Surface Go, Surface Pro 4, Surface Pro 5, Surface Pro 6, Surface Pro 7, Surface Go 2
Product type
Laptop security lock
Shutter type
Combination lock
Length
1.8 m
Weight
0.23
Factory colour
Black
Variants(All information is without VAT, plus shipping costs)
Kensington Combination Lock for Surface Pro and Surface Go cable lock black, metallic 1.8 m: The combination lock for Surface Pro and Surface Go, developed in cooperation with Microsoft®, offers a secure solution without compromises. The non-invasive locking technology is supported by a secure carbon steel cable. From Kensington, inventor and world leader in laptop security locks.
This text is machine translated.
Scope of delivery
Kensington Combination Lock for Surface Pro and Surface Go cable lock black, metallic 1.8 m.
Description
Kensington Combination Lock for Surface Pro and Surface Go cable lock black, metallic 1.8 m: The combination lock for Surface Pro and Surface Go, developed in cooperation with Microsoft®, offers a secure solution without compromises. The non-invasive locking technology is supported by a secure carbon steel cable. From Kensington, inventor and world leader in laptop security locks.
This text is machine translated.
Scope of delivery
Kensington Combination Lock for Surface Pro and Surface Go cable lock black, metallic 1.8 m.