Kensington N17 laptop lock with two lock heads for wedge-shaped slots
Primary locking head with its unique locking system provides maximum security for Dell laptops and tablets with a non-standard security slot
Second locking head with T-bar locking mechanism offers incomparable protection for devices with the usual Kensington security slot
5mm key system with patented Hidden Pin™ technology is compatible with individual locking systems in the different types of Kensington locks
Cut-resistant carbon steel cable for anchoring to a desk or work table or another, immovable object
Swivel and swivel joint of the cable makes it easier to attach the lock
Independantly tested and tested to industry-leading torque and drag standards, protection against foreign matter, life cycle, corrosion, key strength, and other environmental conditions
The Register & Retrieve™ program as a replacement key service
Technical specifications
Product type
Laptop security lock
Shutter type
Key lock
Length
1.83 m
Dim
(Ø x L) 5 mm x 1.83 m
Features
incl. 2 keys
Weight
0.25
Factory colour
Black/silver
(Ø)
5 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Kensington N17 laptop lock with two locking heads for wedge-shaped slots: As a company that has been the market leader in physical device security for 25 years, Kensington has developed the strongest backup solution for securing the latest Dell laptops and tablets. The N17 dual-head laptop lock allows you to secure a Dell laptop with a non-standard security slot along with a second device that has the industry-standard Kensington Security Slot™. Thanks to the 5mm tamper-proof key system, you can use the same key for both lock heads. In addition, the key system offers IT administrators additional flexibility, because it is compatible with all newer Kensington locks. The carbon steel cable withstands cutting attempts and prevents them.
This text is machine translated.
Scope of delivery
Kensington N17 laptop lock with two lock heads for wedge-shaped slots
Keys
Description
Kensington N17 laptop lock with two locking heads for wedge-shaped slots: As a company that has been the market leader in physical device security for 25 years, Kensington has developed the strongest backup solution for securing the latest Dell laptops and tablets. The N17 dual-head laptop lock allows you to secure a Dell laptop with a non-standard security slot along with a second device that has the industry-standard Kensington Security Slot™. Thanks to the 5mm tamper-proof key system, you can use the same key for both lock heads. In addition, the key system offers IT administrators additional flexibility, because it is compatible with all newer Kensington locks. The carbon steel cable withstands cutting attempts and prevents them.
This text is machine translated.
Scope of delivery
Kensington N17 laptop lock with two lock heads for wedge-shaped slots