Kensington ClickSafe Combination Laptop Lock for Nano Security Slot Cable lock black, metallic, 1.8 m
The special ClickSafe®-locking enables the attachment of the closing head with one hand and one click.
The 1.80 meter long carbon steel cable with plastic sheath offers tamper protection and has the same cut and theft protection as stronger cables.
A special swivel joint on the cable enables a flexible movement.
Kensington locks are tested and verified. Each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength.
Technical specifications
Product type
Laptop security lock
Shutter type
Combination lock
Length
1.8 m
Weight
0.24
Factory colour
Black
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Kensington ClickSafe Combination Laptop Lock for Nano Security Slot Cable lock black, metallic, 1.8 m: The ClickSafe® combination lock for nano security slots offers laptops with nano slots a reliable security option with a combination of numbers. The possibility of a master-coded number combination makes the administration of the number combinations and keys a child's play. Other features include the special ClickSafe® locking mechanism, the adjustable 4-digit numerical code, the cut-resistant cable and the swivel and swivel locking head. From Kensington, inventor and world leader in laptop security locks.
This text is machine translated.
Description
Kensington ClickSafe Combination Laptop Lock for Nano Security Slot Cable lock black, metallic, 1.8 m: The ClickSafe® combination lock for nano security slots offers laptops with nano slots a reliable security option with a combination of numbers. The possibility of a master-coded number combination makes the administration of the number combinations and keys a child's play. Other features include the special ClickSafe® locking mechanism, the adjustable 4-digit numerical code, the cut-resistant cable and the swivel and swivel locking head. From Kensington, inventor and world leader in laptop security locks.