• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood DMX5020DABS Double DIN monitor receiver Rearview camera connector, Bluetooth handsfree set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kenwood DMX5020DABS Double DIN monitor receiver

  • 17.3 cm (6.8") high-resolution WVGA double DIN monitor with high-gloss capacitive touch panel
  • Responsive touch panel control
  • Apple CarPlay and Android Auto for connecting a compatible smartphone Via USB

Technical specifications

Product type

Double DIN monitor receiver

Keypad illumination colour

White

Playback of

AAC

FLAC

H.264

JPEG

MKV

MP3

MPEG-1

MPEG-2

MPEG-4

WMA

WMV

Show more
Interfaces

USB

Audio 2.0 (3.5 mm jack)

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

Rearview camera connector

Bluetooth handsfree set

Preamp outputs

3

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.3 cm

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348014 Kenwood DMX5020DABS Double DIN monitor receiver Rearview camera connector, Bluetooth handsfree set

User & Safety Instructions 2348014 Kenwood DMX5020DABS Double DIN monitor receiver Rearview camera connector, Bluetooth handsfree set

Description

Digital Media AV receiver with smartphone connection via cable, Bluetooth & Digital Radio DAB+
In the Moniceiver DMX5020DABS, instead of a conventional foil display, a crystal-clear, finger-protected front plate with a underlying capacitive sensor is used. This responds to light taps and immediately executes the corresponding commands. Thus, the capacitive display shows the pictures shown on the 6.8" screen particularly clearly and in contrast and ensures a very precise touch-screen control.

This text is machine translated.

Features

  • USB mirroring for mirroring Android smartphones
  • Spotify via CarPlay/Android Auto
  • Integrated digital radio receiver including uninterrupted switching between DAB and FM (seamless blending), slide show function
  • Bluetooth module for hands-free (HFP 1.6) & A2DP (incl. AVRCP 1.5)
  • Rear USB connection for audio and video data (MPEG1/2/4, H., MKV, WMV JPEG as well as AAC, FLAC (192kHz/24bit), MP3, WAV & WMA
  • iPod/iPhone*-control via USB with up to 1.5 ampere charging function
  • Separate connection for rear-view camera
  • Very low installation depth (no CD-drive): total 75 mm
  • Adjustable parking guidelines for reverse driving camera can be integrated
  • Sound processor with 13-band graphic equalizer, runtime correction and digital crossover filter
  • 3 pre-amplifier outputs (front, rear, sub) with 2 Volt.

Scope of delivery

  • Mounting bracket
  • Front panel
  • ISO adapter cable
  • Unlocking tool x 2
  • Set of screws
  • Hands-free microphone.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)