• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KDC-BT560DAB Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KDC-BT560DAB Car stereo

  • Built-in DAB+ receiver as well as high performance tuner for FM/AM/LWInterruption-free switching between DAB and FM (seamless blending)CD driveBluetooth function for hands-free and A2DP audio playback included AVRCP 1.6 profile

Technical specifications

Product type

Car stereo

Keypad illumination colour

Blue

Playback of

CD

AAC

MP3

FLAC

WAV

WMA

Interfaces

Audio line in

USB

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

Steering wheel RC button connector

Bluetooth handsfree set

DAB+ tuner

Preamp outputs

1

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

Weight

1.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633187 Kenwood KDC-BT560DAB Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

User & Safety Instructions

User & Safety Instructions 2633187 Kenwood KDC-BT560DAB Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

Description

Enjoy the convenient control. Crystal-clear DAB+ digital radio. Built-in Bluetooth technology for hands-free calls and music streaming, the ability to use your smartphone as a wireless remote control and interactions with the Amazon Alexa cloud-based voice service. The digital sound processor, the time adjustment and the 13-band EQ provide for an optimum sound improvement.DAB+ digital radio with seamless blendThe DAB+ tuner receives the extensive range of digital radio programs in fantastic quality - and not only in Germany, because digital radio is available in almost all European countries. And if there is not enough DAB signal available, the tuner changes automatically to the appropriate FM frequency. Thereby, "Seamless Blending", an intelligent data buffer, provides seamless cross-fading without disturbing level and time offsets. Amazon AlexaWith Amazon Alexa APP, you can listen to music, check current traffic conditions, create shopping lists, check latest news and much more. The more you use Alexa, the better the system will adapt to your voice and personal preferences. To use Amazon Alexa via the KDC-BT560DAB, you only need to have the APP installed on the smartphone and a Bluetooth connection established.Bluetooth hands-free systemThe Bluetooth module allows secure and comfortable calling while driving. The voice quality is improved significantly with the provided external microphone and a sophisticated sound processing with suppression of echo and background noises. A special highlight is the possibility of connecting two telephones simultaneously and operating them in parallel. In the wireless music streaming via A2DP, the AVRCP 1.6 profile is used with advanced control and search functions including integration of existing information for title, artist, album or genre. 5 Phone Music MixThe 'Music Mix' function allows up to 5 smartphones to be simultaneously connected to the car radio as Bluetooth audio source and you can switch between the A2DP streams of the individual players at any time HER. This can be done either via a button on the Kenwood car radio or simply by starting the smartphone music player. Switching between the different audio players takes place without delay. DSP with digital runtime correctionThe sound in the car can be improved in many ways with the DSP of the KDC-BT560DAB. The equalizer with 13-band permits, for example, the compensation of vehicle-specific overshoots or lowering in the frequency response and thus provides for a harmonious sound quality. The digital runtime correction allows the correction of the influence of the acoustic space caused by the position of the speaker.Kenwood remote APPThe Kenwood Remote APP makes compatible Android smartphones the extensive remote control for all Kenwood Bluetooth car radios. The APP is controlled via large touch buttons or voice control for basic commands such as pause or title skip. Moreover, the APP lets you view EQ settings and adjust runtime on your smartphone. The Kenwood Remote APP is available free of charge in the Google Playstore.

This text is machine translated.

Features

  • Supports Amazon Alexa with voice control2 telephones can be coupled in parallel5 audio streaming devices can be coupled simultaneously (Kenwood music mix)Kenwood Remote APP for Android SmartphonesUSB port with 1.5 A "Quick Charge" charging functionWhite LC-display with 13-digit display segments and VA-technology for better readabilitySemi-parametric 13-band sound control & 7 pre-programmed sound patterns, Drive EQBass boost and loudness function, sound-tuning technology "Sound Reconstruction"Preamplifier output with 2.5 V output levelMax. Output power 4 x 50 WattRemovable operating device with red key illuminationCable microphone included in deliveryActive DAB windscreen antenna included in deliveryParticularly low power consumption (less than 1 mA) when switched offIgnition (ACC OFF)Prepared for factory-installed steering wheel remote control

Scope of delivery

  • Kenwood KDCBT560DAB digital media receiver DAB+, BT
  • Mounting bracket
  • Front panel
  • Unlocking tool x 2
  • hands free microphone
  • DAB+ antenna
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)