• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KDCBT450DAB Car stereo Steering wheel RC button connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kenwood KDCBT450DAB Car stereo

  • Integrated DAB+ receiver as well as high-performance tuner for FM/AM/LW
  • Continuous switching between DAB and FM (seamless blending)
  • CD drive
  • Bluetooth function for hands free & A2DP audio playback incl. AVRCP 1.6 profile
  • Two telephones can be connected in parallel
  • 5 audio streaming devices can be coupled simultaneously (Kenwood Music Mix)
  • Spotify Control via Bluetooth for Android smartphones
  • Kenwood Remote app for Android smartphones
  • USB port with 1.5 A "Quick Charge" charging function
  • White LC display with 13-digit display segments and VA technology for better readability
  • Semi-parametric 13-band sound control & 7 pre-programd sound patterns, Drive EQ
  • Bass boost and loudness function, sound tuning technology "Sound Reconstruction"
  • Pre-amplifier output with 2.5 V output level
  • Max. Output power 4 x 50 watts
  • Removable operating device with red key illumination
  • Cable microphone included in delivery
  • Active DAB windscreen antenna included in delivery
  • Particularly low power consumption (less than 1 mA) when switched off
  • Ignition (ACC OFF)
  • Prepared for factory-installed steering wheel remote control

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

Audio stereo (3.5 mm jack)

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

Steering wheel RC button connector

Preamp outputs

1

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300382 Kenwood KDCBT450DAB Car stereo Steering wheel RC button connector

User & Safety Instructions

User & Safety Instructions 2300382 Kenwood KDCBT450DAB Car stereo Steering wheel RC button connector

Description

KENWOOD MUSIC MIX
Kenwood Music Mix enables you to pair up to 5 Bluetooth audio sources with the car radio at the same time and switch back and her between the A2DPStreams of the individual players at any time without interruption. This can be done either via a button on the car radio or simply by starting one of the music players. The switching between the different players takes place without delay.

DSP WITH DIGITAL RUNTIME CORRECTION
with the DSP of the KDC-BT450DAB the sound in the car can be improved in many ways. The equalizer with 13-bands allows, for example, the balancing of vehicle-specific overrises or sinks in the frequency response and thus provides for a harmonious sound pattern. The digital runtime correction enables the adjustment of the influence of the acoustic room image caused by the loudspeaker position.

DAB+ WITH SEAMLESS BLENDING
of the DAB+ tuner receives the more than 250 digital radio stations available in Germany free of noise, crackling and level fluctuations. And if there is no sufficiently strong DAB transmission signal available, the tuner switches automatically and without audible interruption temporarily to the suitable FM frequency. Seamless Blending, an intelligent data buffer, provides seamless blending without disturbing level and time offsets.

This text is machine translated.

Scope of delivery

  • Mounting bracket
  • Front panel
  • ISO-Adpatter cable
  • Unlocking tool x 2
  • Set of screws
  • hands free microphone
  • DAB+ antenna

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)