• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 572-37 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All-rounder for example as precision scales in the laboratory or in harsh industrial use

  • Many labs typical functions, such as recipe function, percentage display, GLP-logging and the high precision make the core to a reliable partner for the daily work in the laboratory.
  • The robust design, industry typical functions like counting function, vibration-free wagon and the large weighing ranges predestine this series as well for all industrial applications where high precision is required
  • Freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc.
  • Ring-shaped wind protection standard for models with weighing plate, large diameter 106 mm. 157 × 43 mm Ø weighing room × H
  • This text is machine translated.

Technical specifications

Series

572

Weight range

3 kg

Product type

Precision scales

Weight resolution

0.01 g

Readability

0.01 g

Weighing plate dimensions

150 mm

Load capacity

3000 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V - 240 V

Dim

(L x W x H) 310 x 180 x 85 mm

Weight

2.3 kg

Calibratable

No

Calibration service

963-127

Weighing plate

Stainless steel

Width

180 mm

Height

85 mm

Length

310 mm

Reproducibility

20 mg

Type

572-37

Features

Calibratable

Counting

Top plate (width)

150 mm

Top plate (length)

150 mm

Top plate (Ø)

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1551790 Kern 572-37 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1551790 Kern 572-37 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.