1/3
EWJ 300-3H
300 g
Precision scales
0.001 g
0.001 g
80 mm
300 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 220 x 321 mm
3.6 kg
No
963-127
Stainless steel
220 mm
321 mm
340 mm
0.002 g
EWJ 300-3H
Calibratable
Counting
155 mm
175 mm
80 mm
yes
Datasheet 1552102 Kern EWJ 300-3H Precision scales Weight range 300 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions 1552102 Kern EWJ 300-3H Precision scales Weight range 300 g Readability 0.001 g via PSU Multicolour
The necessary accessories are required to use the article as described.