• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOB 150K50L-ISO Platform scales EOB 150K50L-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 50 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scales EOB 150K50L-ISO calibrated

  • Weighing range 150 kg
  • Readability 50 g
  • Platform size 550mm x 550mm
  • Also runs on batteries
  • This text is machine translated.

Technical specifications

  • Linearity: ± 100 g
Weight range

150 kg

Product type

Platform scales

Readability

50 g

Display

Digital

Power supply (LOV)

via PSU

ISO standards

Factory colour

Silver

Power supply (details)

230 V/AC or 6 AA batteries (AA, optional)

Dim

(L x W x H) 58 x 550 x 58 mm

Weight

13 kg

Weight resolution

50 g

Calibratable

No

Cable length

2.7 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device

Weighing plate

Stainless steel

Width

550 mm

Height

58 mm

Length

58 mm

Reproducibility

0.05 kg

Type

EOB 150K50L-ISO

Features

Calibratable

Top plate (width)

550 mm

Top plate (length)

550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239567 Kern EOB 150K50L-ISO Platform scales EOB 150K50L-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 50 g

Information

Information 1239567 Kern EOB 150K50L-ISO Platform scales EOB 150K50L-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 50 g

Information 1239567 Kern EOB 150K50L-ISO Platform scales EOB 150K50L-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 50 g

Description

Comfortable platform scales with displaced display device. The display unit is connected by means of a spiral cable with the scale and can be ergonomically placed or mounted.

This text is machine translated.

Features

  • Simple 4-key operation
  • Display device, maximum cable length 2.7 m
  • Large LCD display, 25 mm digit height
  • Animal weighing program for stable measured values.

Scope of delivery

  • Power supply unit
  • Wall bracket for the display device
  • Fixings
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.