• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOB 35K10-ISO Platform scales EOB 35K10-ISO Calibrated to (ISO standards) Weight range 35 kg Readability 10 g via P

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scales EOB 35K10-ISO calibrated

  • Weighing range 35 kg
  • Readability 10 g
  • Platform size 315mm x 305mm
  • Also runs on batteries
  • This text is machine translated.

Technical specifications

  • Linearity: ± 20 g
Weight range

35 kg

Product type

Platform scales

Readability

10 g

Display

Digital

Power supply (LOV)

via PSU

ISO standards

Factory colour

Silver

Power supply (details)

230 V/AC or 6 AA batteries (AA, optional)

Dim

(L x W x H) 57 x 315 x 57 mm

Weight

3.8 kg

Weight resolution

10 g

Calibratable

No

Cable length

1.8 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device

Weighing plate

Stainless steel

Width

315 mm

Height

57 mm

Length

57 mm

Reproducibility

0.01 kg

Type

EOB 35K10-ISO

Features

Calibratable

Top plate (width)

315 mm

Top plate (length)

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239564 Kern EOB 35K10-ISO Platform scales EOB 35K10-ISO Calibrated to (ISO standards) Weight range 35 kg Readability 10 g via P

Information

Information 1239564 Kern EOB 35K10-ISO Platform scales EOB 35K10-ISO Calibrated to (ISO standards) Weight range 35 kg Readability 10 g via P

Information 1239564 Kern EOB 35K10-ISO Platform scales EOB 35K10-ISO Calibrated to (ISO standards) Weight range 35 kg Readability 10 g via P

Description

Comfortable platform scales with displaced display device. The display unit is connected by means of a spiral cable with the scale and can be ergonomically placed or mounted.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • Wall bracket for the display device
  • Fixings
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.