60 kg
Platform scales
20 g
Digital
via PSU
ISO standards
Silver
230 V/AC or 6 AA batteries (AA, optional)
(L x W x H) 58 x 550 x 58 mm
13 kg
20 g
No
2.7 m
3 appropriate calibration values in the measuring range of the respective device
Stainless steel
550 mm
58 mm
58 mm
0.02 kg
EOB 60K20L-ISO
Calibratable
550 mm
550 mm
User & Safety Instructions 1239568 Kern EOB 60K20L-ISO Platform scales EOB 60K20L-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 20 g via
Information 1239568 Kern EOB 60K20L-ISO Platform scales EOB 60K20L-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 20 g via
Information 1239568 Kern EOB 60K20L-ISO Platform scales EOB 60K20L-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 20 g via
The necessary accessories are required to use the article as described.