
Highlights & Details
Platform scales EOB 15K5 ISO calibrated
- Weighing range 15 kg
- Readability 5 g
- Platform size 315mm x 305mm
- Also runs on batteries
- This text is machine translated.
Technical specifications
- Linearity: ± 10 g
- Weight range
15 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
via PSU
ISO standards
- Factory colour
Silver
- Power supply (details)
230 V/AC or 6 AA batteries (AA, optional)
- Dim
(L x W x H) 57 x 315 x 57 mm
- Weight
3.8 kg
- Weight resolution
5 g
- Calibratable
No
- Cable length
1.8 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
- Weighing plate
Stainless steel
- Width
315 mm
- Height
57 mm
- Length
57 mm
- Reproducibility
0.005 kg
- Type
EOB 15K5-ISO
- Features
Calibratable
- Top plate (width)
315 mm
- Top plate (length)
305 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1239563 Kern EOB 15K5-ISO Platform scales EOB 15K5-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 5 g via PSU
Information
Information 1239563 Kern EOB 15K5-ISO Platform scales EOB 15K5-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 5 g via PSU
Information 1239563 Kern EOB 15K5-ISO Platform scales EOB 15K5-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 5 g via PSU
Description
This text is machine translated.
Scope of delivery
- Power supply unit
- Wall bracket for the display device
- Fixings
- User manual.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











