
1/5
300 kg
Platform scales
10 g
Digital
via PSU
Manufacturer's standards (no certificate)
Grey
100 V - 240 V 50 / 60 Hz
(L x W x H) 500 x 650 x 139 mm
20 kg
No
963-129
Stainless steel
650 mm
139 mm
500 mm
0.01 kg
IFB 300K-2
Calibratable
650 mm
500 mm
Datasheet 1552190 Kern Platform scales IFB 300K-2 Weight range 300 kg Readability 10 g via PSU Grey
User & Safety Instructions 1552190 Kern Platform scales IFB 300K-2 Weight range 300 kg Readability 10 g via PSU Grey
The necessary accessories are required to use the article as described.