• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keysonic ACK-3401U (UK) Corded Keyboard English (UK), QWERTY Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keysonic ACK-3401U (UK) super mini keyboard, SoftSkin, USB, black

  • House
  • USB membrane key switch
  • QWERTY UK English
  • Tenkyless (80 - 87%)
  • Windows keys
  • Black
  • 1 pieces(s)

Technical specifications

  • Recommended use: House
  • Keyboard setup: QWERTY
  • Keyboard language: UK English
Product type

Keyboard

Interfaces

USB

Keyboard layout

English (UK), QWERTY

Transfer type

Corded

Factory colour

Black

Width

105 mm

Height

16 mm

Depth

220 mm

Weight

215 g

Numeric keypad

no

Actuation force

55 g

Operating temperature (T-T)

0 - 55 °C

Storage relative humidity (H-H)

0 - 90 %

Products per master (outer) case

40 Stück(e)

Key travel distance

1.6 mm

Mouse included

no

Keyboard keys operating life

5000000 Millionen Zeichen

Backlight

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

105 x 220 x 16 mm

Keyboard weight

215 g

Operating relative humidity (H-H)

0 - 90 %

Storage temperature (T-T)

-20 - 65 °C

Package weight

312 g

Plug and Play

yes

Keyboard number of keys

80

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540434 Keysonic ACK-3401U (UK) Corded Keyboard English (UK), QWERTY Black

Description


ACK-3401U

Supports Windows & Mac
The compact design of this keyboard requires only a small footprint and thus offers more freedom of movement for the mouse. This makes it also the ideal choice if you are using a small desk!


Compact keyboard With elegance

The keyboard is a perfect supplement for every office and every gaming area. It has not only an elegant and modern design, but the soft-skin coating of the keys provides for a soft, tactile feeling!


The function keys

You can use the toolbar on 75% of keyboards to use keyboard shortcuts for your programs and games.


Supports Windows® & MacOS®

It does not matter what type of computer you have to connect the keyboard. Compatible with Windows® XP/Vista/7/8/10/X, Mac and other operating systems, the keyboard works well with desktops, Chromebook, MacBooks and notebooks.

This text is machine translated.

Features

  • Super-mini keyboard
  • Connection: USB
  • X-type membrane technology
  • Soft Skin coating
  • Layout: UK

Scope of delivery

  • 1x ACK-3401U, 1x manual

Hints

Plug & Play, no special driver required

System requirements

  • Windows®

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)