• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keysonic KSK-6231 INEL (DE) USB Keyboard German, QWERTZ White Silicone cover, Water-proof (IPX7), Backlit, Built-in touc

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keysonic KSK -6231 INEL-Waterproof silicon keyboard with touchpad

  • Antimikrobischer silicone protection
  • Integrated and sealed touchpad
  • Waterproof and dust-protected according to IP68
  • Resistant button print to prevent fading

Technical specifications

Product type

Keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Silicone cover

Water-proof (IPX7)

Backlit

Built-in touchpad

Mouse buttons

Cable length

1.80 m

Factory colour

White

Supported OS

Windows

Width

390 mm

Height

10 mm

Depth

148 mm

Weight

600 g

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491666 Keysonic KSK-6231 INEL (DE) USB Keyboard German, QWERTZ White Silicone cover, Water-proof (IPX7), Backlit, Built-in touc

Description

Ergonomic and waterproof
The ergonomic design of the Silicon encased keyboard with 98 keys and multi finger touch-pad. The Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.

Easy to use
The built-in touchpad allows the use of the keysonic keyboard without external, additional mouse. This is both a cost, as well as a practical advantage, the touch-pad can be both with and without rubber gloves properly operate.

With seven seals
The surface of the KSK -6231 INEL is equipped with a special surface sealing and, therefore, a good mechanical and chemical resistance, so that with standard disinfectants work can be done without the keys your label lose. It is 100% waterproof and fulfill the NEMA 4X and IP68 specifications.

Effortlessly Connected
The KSK -6231 INEL will have a classic USB 2.0 connection is connected to your PC and can, therefore, be as good as can be used anywhere where there is work with computers.

This text is machine translated.

Scope of delivery

  • Keyboard
  • User manual

System requirements

  • Compatibility: Windows

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)