• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keysonic KSK-8041U-CR (DE) Corded Keyboard German, QWERTZ Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keysonic KSK-8041U-CR full-size mechanical keyboard with Smart card reader, USB, black

  • Universal
  • USB mechanical switch
  • Deutsch
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)

Technical specifications

  • Recommended use: Universal
  • Keyboard language: German
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

0 cm

Factory colour

Black

Supported OS

Linux

Windows

Width

450 mm

Height

35 mm

Depth

180 mm

Weight

1.18 kg

UKCA

yes

Numeric keypad

yes

Actuation force

50 g

Operating temperature (T-T)

0 - 50 °C

Products per master (outer) case

5 Stück(e)

Key travel distance

4 mm

Mouse included

no

Keyboard keys operating life

50 Millionen Zeichen

Number of products included

1 Stück(e)

Power consumption

100 mA

Keyboard dimensions (WxDxH)

450 x 180 x 35 mm

Keyboard weight

1.18 kg

Ergonomic design

yes

Operating relative humidity (H-H)

10 - 85 %

Storage temperature (T-T)

-20 - 65 °C

Package weight

1.49 kg

Flexible keyboard

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540428 Keysonic KSK-8041U-CR (DE) Corded Keyboard German, QWERTZ Black

Description


Smooth writing and secure transactions

Easily connect your KSK-8041U-CR keyboard to your Windows® or Linux® system. This keyboard improves your daily work with reliable functions for all your tasks. The integrated smart card reader provides an additional layer of security for online banking and regulatory transactions, Ideal for environments where digital security is the top priority. Whether you're busy with complex data entry or managing secure transactions.


Advanced Smart card reader

Enhance your online security with the keyboard-integrated smart card reader that complies with EMC 4.0 Level 1 and PBOC2.0 Level 1. This keyboard is indispensable for those who regularly deal with online financial transactions and offers a reliable solution to protect your digital world.


Multi-OS keyboard

The keyboard supports a variety of operating systems, from Windows® XP to Windows® 11 and the most important Linux® versions such as Red Hat, Ubuntu and Fedora. This customization allows the keyboard to function seamlessly on multiple systems, making it Ideal for users working on different platforms.


Mechanical longevity

With mechanical switches that have been tested for up to 50 million attacks, this keyboard is designed for a long service life. Thanks to this robustness the keyboard can also withstand intensive gaming sessions, long coding processes and extensive report input with reliable precision.

This text is machine translated.

Features

  • Full-size mechanical keyboard with smart card reader
  • Durable mechanical keys
  • USB interface for easy plug & play connectivity
  • Integrated Microsoft smart card reader support
  • Supports PC/SC 2.0 and ISO 7816 Smartcard industry standards
  • Compatibility with Windows® XP/2000/Vista/Win7/8/10/11/Linux®

Scope of delivery

  • 1x KSK-8040U-CR, 1x manual

Hints

Built-in smart card reader supports ISO 7816 Class A, B, and C.
Smartcards

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)