• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Bumbag + alarm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordura belt pouch for Grip Lock

  • Matching bag for Grip Lock
  • Strap for fastening on the belt
  • Low weight of 30 g

Technical specifications

Product type

Bumbag

Features

+ alarm

Weight

30 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489803 kh-security Bumbag + alarm

Description

With this practical transport bag from Cordura you always have your KH Grip Lock ALERT with you!

The bag is made of sturdy Cordura and is equipped with a strap for attachment at the belt. The fit is ideal for the KH Grip Lock ALERT and ensures that the immobilizer can be easily and safely transported with an alarm. The zipper ensures that the device cannot fall out accidentally.
Thanks to its low weight of only about 30 grams and its small dimensions, the Cordura bag is hardly noticeable.

This text is machine translated.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)