• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB2655ID LED array 4x Red (L x W) 10 mm x 10 mm

1/2
Image similar
Product type
LED array
CS
2.54 mm
Factory colour
Red
Type
KB2655ID
Dim
(L x W) 10 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 3.29
-30 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Red

Product type

LED array

Type

KB2655ID

CS

2.54 mm

Dim

(L x W) 10 mm x 10 mm

Radiation angle

120°

LEDs

4

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Width

10 mm

Length

10 mm

Wavelength

625 nm

Documents & Downloads

Datasheet

Datasheet 141518 Kingbright KB2655ID LED array 4x Red (L x W) 10 mm x 10 mm

Description

Ideal for constructing bar graph displays and backlighting buttons or symbols Can be placed in series in any direction to create display chains and areas. flowing transition of individual segments.RM 2.54 mm, width-RM 7.62 mm. Height 6.1 mm (without connections).

Hints

The details of Forward voltage U(F) and forward current I(F) relate to each segment.

More interesting products

(*All information is plus legal VAT)