• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7104YT LED wired Yellow Circular 3 mm 20 mcd 34 ° 20 mA 2.1 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

896 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.30
-70 %
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-7104YT

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

590 nm

Radiation angle

34°

Type (LEDs)

Tinted

Water clear

Lens type

Circular

Content

1 pc(s)

Type

Transparent

Casing

3 mm

Documents & Downloads

Datasheet

Datasheet 180138 Kingbright L-7104YT LED wired Yellow Circular 3 mm 20 mcd 34 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 180138 Kingbright L-7104YT LED wired Yellow Circular 3 mm 20 mcd 34 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.29€ 6.09*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)