• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 14 mm 2 V No. of digits: 1 SA56-11EWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Anode
Width
12.7 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

484 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SA56-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

12.7 mm

Wavelength

625 nm

Height

19 mm

Light intensity I(V)

6.4 mcd

Digit height

14 mm

No. of digits

1

Dim

(W x H x D) 12.7 x 19 x 8 mm

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 160114 Kingbright Seven-segment display Red 14 mm 2 V No. of digits: 1 SA56-11EWA

More interesting products

(*All information is plus legal VAT)