• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 330084 DT 612 AB Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 330084 DT 612 AB Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

  • Suitable for asphalt and concrete
  • Specially developed for use on both materials
  • Good cutting speed, good service life
  • Titanium-coated diamonds
  • 'Water-resistant' symbol depicting raindrops with a line through one, inside a circle.
  • An arrow pointing downward in the center of a rectangle, with dashed lines leading to the arrow, suggesting focus or emphasis.
  • Circular symbol with a wrench head titled '90°', crossed out, indicating not to use the wrench at a 90-degree angle.
  • 'A black and white vector outline of a baseball.'
  • 'Water-resistant' icon showing a water droplet on the left, a droplet with a plus sign in the middle, and a droplet with a diagonal line on the right.
  • A windshield wiper symbol with a dotted line and a downward arrow, indicating the action of windshield wiping or defrosting function.
  • A circle with a crossed-out 90-degree angle symbol, indicating a restriction or prohibition on 90-degree angles.
  • 'Z' shaped sewing machine needle plate from a manual, showing threading guides and notches for threading path.
  • A circular saw blade cutting with precision, emitting sparks, within a round border.
  • A black and white line drawing of a chainsaw, showing its side profile with the blade and engine visible, emphasizing its mechanical components.
  • Stylized machine icon with a circle showing ‘10 kW’, indicating power capacity.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: High
  • Top speed 100 m/s.
  • Maximum speed 3900 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 30 pcs
  • Segment width 3.7 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Concrete

Bore Ø

25.4 mm

Dim

(Ø) 500 mm

(Ø)

500 mm

Rotational speed (max.)

3900 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530303 Klingspor 330084 DT 612 AB Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530303 Klingspor 330084 DT 612 AB Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

Information

Information 3530303 Klingspor 330084 DT 612 AB Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

Description

The laser-welded DT 612 AB Supra with protective segments and titanium-coated diamonds is Ideal for fast cutting of asphalt and concrete. The professional disc offers a particularly good price-performance ratio and the best Klingspor brand quality for the daily employment.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)