• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 332345 DT 612 AB Supra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Concrete 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 332345 DT 612 AB Supra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Concrete 1 pc(s)

  • Suitable for asphalt and concrete
  • Specially developed for use on both materials
  • Good cutting speed, good service life
  • Titanium-coated diamonds
  • 'Water-resistant' icon showing drops with plus and minus signs inside a circle, indicating protection against water exposure.
  • A black arrow pointing downward below a row of dashed lines on a tilted rectangle, indicating a direction or movement.
  • '90°' inside a crossed out circle, indicating a restriction or prohibition on a 90-degree angle.
  • An abstract circular design with geometric shapes and cutouts, resembling a stylized cog or gear, in simple black lines on white.
  • A segmented circle showing two droplets: one inside, one crossed out, indicating a waterproof or water-resistant feature.
  • A wavy rectangle with a dashed line and a downward arrow pointing through the middle.
  • A circle contains an icon showing a 90-degree angle with a line crossed over it, indicating a restriction or prohibition.
  • 'A baseball inside a circular outline, featuring prominent stitching details on the ball's surface.'
  • 'A warning sign with an image of a circular saw blade being struck by a bolt, indicating potential for sudden impact or hazard.'
  • Illustration of a circular saw with a protective guard, handle, and motor, indicating equipment used for cutting materials.
  • A line drawing of a machinery equipment with wheels and an engine, labeled with a circle displaying '10 kW', indicating power output.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: High
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 21 pcs
  • Segment width 3.2 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Concrete

Bore Ø

20 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530298 Klingspor 332345 DT 612 AB Supra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Concrete 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530298 Klingspor 332345 DT 612 AB Supra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Concrete 1 pc(s)

Information

Information 3530298 Klingspor 332345 DT 612 AB Supra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Concrete 1 pc(s)

Description

The laser-welded DT 612 AB Supra with protective segments and titanium-coated diamonds is Ideal for fast cutting of asphalt and concrete. The professional disc offers a particularly good price-performance ratio and the best Klingspor brand quality for the daily employment.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)