• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 336223 DT 350 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 U diamond cutting discs, 300 x 2.8 x 20 mm 21 segments 40 x 2.8 x 10 mm, standard toothing

  • Universal product with laser-welded standard segments for general construction site materials
  • Light, low vibration and fast cutting with very good durability
  • Optimum value for money
  • A line drawing shows symbols of a car tire, a water drop with a plus, and another water drop with a minus, indicating wet and dry conditions.
  • 'Eye with two water droplets; one droplet is crossed out, symbolizing no water or tear production.'
  • A circular saw blade is shown cutting through material, indicated by a jagged line and a starburst at the cutting point.
  • Illustration of a circular saw with a protective guard and handle, typically used for cutting wood or metal in construction.
  • An isometric illustration of a table saw with a large circular blade on a sturdy table, used for cutting wood or materials.
  • '10 kW' icon above a simplified illustration of a small construction vehicle.

Technical specifications

  • Usage type: Petrol separator, table saw, joint cutter
  • Aggressivity: High
  • Design: Laser welded
  • Segmentation: Standard
  • Service life: High
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Standard teeth
  • Number of segments: 21 pcs
  • Segment width 2.8 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530197 Klingspor 336223 DT 350 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

User & Safety Instructions

User & Safety Instructions 3530197 Klingspor 336223 DT 350 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

Information

Information 3530197 Klingspor 336223 DT 350 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

Description

The laser-welded universal disc DT 350 U extra is Ideal for quick cutting of concrete and other construction materials. The multi-talent offers Klingspor brand quality at an especially attractive price and in its class the best performance.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)