• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 347486 DT 350 U Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concr

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 347486 DT 350 U Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose) 1 pc(s)

  • Universal product with laser-welded standard segments for general construction site materials
  • Light, low vibration and fast cutting with very good durability
  • Optimum value for money
  • 'Symbols of moisture and drying: a raindrop, a plus sign, and a crossed-out drop inside a circle indicate moisture control or drying process.'
  • Symbol depicting tire with a raindrop and a raindrop with a slash, indicating water resistance.
  • 'Warning: Do not use circular saw with laser guide. Risk of damage.'
  • A black and white illustration of a chainsaw with protective casing and a visible motor. The image highlights the tool's safety features.
  • An illustration of a circular saw mounted on a table, featuring a blade enclosed in a protective cover, highlighting safety features.
  • '10 kW' next to an illustration of an industrial machine, possibly indicating the power output or requirement of the machine.

Technical specifications

  • Usage type: Petrol separator, table saw, joint cutter
  • Aggressivity: High
  • Design: Laser welded
  • Segmentation: Standard
  • Service life: High
  • Top speed 100 m/s.
  • Maximum speed 4800 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Standard teeth
  • Number of segments: 28 pcs
  • Segment width 3.6 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

25.4 mm

Dim

(Ø) 400 mm

(Ø)

400 mm

Rotational speed (max.)

4800 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530201 Klingspor 347486 DT 350 U Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concr

User & Safety Instructions

User & Safety Instructions 3530201 Klingspor 347486 DT 350 U Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concr

Information

Information 3530201 Klingspor 347486 DT 350 U Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concr

Description

The laser-welded universal disc DT 350 U extra is Ideal for quick cutting of concrete and other construction materials. The multi-talent offers Klingspor brand quality at an especially attractive price and in its class the best performance.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)