• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 N Supra 13463 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.28 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 N Cutting disc, 230 x 3 x 22.23 mm straight

  • Special recipe prevents smearing and adding
  • High removal rate on stainless steel thanks to tempered corundum
  • An illustration of an electric angle grinder with a handle and circular blade, typically used for cutting, grinding, and polishing.

Technical specifications

  • Possible application range: Aluminium
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Soft
  • Quality: Supra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness 3 mm
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

3 mm

Rotational speed (max.)

6650 U/min

Material suitability

Stainless steel

Dim

(Ø) 230 mm

Documents & Downloads

Datasheet

Datasheet 3529955 Klingspor A 24 N Supra 13463 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel

User & Safety Instructions

User & Safety Instructions 3529955 Klingspor A 24 N Supra 13463 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel

Information

Information 3529955 Klingspor A 24 N Supra 13463 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel

Description

Standard disc for stainless steel machining.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)