• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 N Supra 3020 Cutting disc (off-set) 115 mm 25 pc(s) Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.88 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 N Cutting disc, 115 x 2.5 x 22.23 mm offset

  • Special recipe prevents smearing and adding
  • High removal rate on stainless steel thanks to tempered corundum
  • 'Drawing of an angle grinder with a protective guard and side handle, typically used for cutting, grinding, and polishing surfaces.'

Technical specifications

  • Possible application range: Aluminium
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Soft
  • Quality: Supra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness: 2.5 mm
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Stainless steel

Dim

(Ø) 115 mm

Documents & Downloads

Datasheet

Datasheet 3529951 Klingspor A 24 N Supra 3020 Cutting disc (off-set) 115 mm 25 pc(s) Stainless steel

User & Safety Instructions

User & Safety Instructions 3529951 Klingspor A 24 N Supra 3020 Cutting disc (off-set) 115 mm 25 pc(s) Stainless steel

Information

Information 3529951 Klingspor A 24 N Supra 3020 Cutting disc (off-set) 115 mm 25 pc(s) Stainless steel

Description

Standard disc for stainless steel machining.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)