• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.16 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 346 EX cutting discs, 115 x 1.6 x 22.23 mm straight

  • Free of iron, sulfur and chlorine
  • Can be used universally on steel and stainless steel (INOX)
  • Cutting disc made from calcined, cubic corundum, self-sharpening
  • Low burr formation, higher service life
  • Particularly suitable for cutting thinner materials like profiles and tubes
  • Symbol image for Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel
  • An illustration of an electric angle grinder, showing its handle and rotating disc, typically used for grinding and cutting.
  • Symbol image for Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel

Technical specifications

  • Possible application range: Aluminium
  • Usage: Angle grinder
  • Aggressivity: Medium
  • Hardness: Medium
  • Quality: Extra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness: 1.6 mm
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1.6 mm

Rotational speed (max.)

13300 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 115 mm

Documents & Downloads

Datasheet

Datasheet 3529916 Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3529916 Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel

Information

Information 3529916 Klingspor A 346 Extra 340936 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel

Description

The Kronenflex® cutting wheel A 346 Extra is Ideal for cutting profiles and pipes made of aluminum, steel and stainless steel. The self-sharpening windscreen is free of iron, sulfur and chlorine and offers excellent value for money.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)