• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 600 F Supra 330670 Drill bit 6 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
6 mm
Material suitability
Ceramics
Tiles
Ceramics
Working length
35 mm
Tool holder
M14
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 600 F drill bits, 6 x 35 mm 1 segments 10 mm, closed edge thread M 14

  • Dry drill for all common angle grinders
  • Suitable for use in the toughest tiles, walling stone and fine stone tiles
  • Free-hand centering
  • Precise, accurate drilling
  • Clean edges, precise holes
  • 'Water risk symbol: factory, faucet with droplet, exclamation mark in circle.'
  • 'Do not drink water' symbol with a tap, drop of water, exclamation mark, and cup in a circle, indicating water is unsafe to drink.
  • An illustration of an angle grinder with a side handle, showcasing the tool's compact design and disc position.

Technical specifications

  • Usage: Angle grinder
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
  • Edge design: Closed edge
  • Diameter 6 mm
  • Number of segments: 1 pcs
  • Segment height 10 mm
  • Usable length 35 mm
Product type

Drill bit

Drill hole Ø

6 mm

Material suitability

Ceramics

Tiles

Ceramics

Working length

35 mm

Tool holder

M14

Documents & Downloads

Datasheet

Datasheet 3530423 Klingspor DK 600 F Supra 330670 Drill bit 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530423 Klingspor DK 600 F Supra 330670 Drill bit 6 mm 1 pc(s)

Information

Information 3530423 Klingspor DK 600 F Supra 330670 Drill bit 6 mm 1 pc(s)

Description

DK 600 F Supra with laser-welded roof segment is Ideal for precise drilling of particularly hard tiles, masonry and porcelain tiles. The professional drill crown for daily use offers clean edges and holes without jumping and splinters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)