• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 600 F Supra 330676 Drill bit 22 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
22 mm
Material suitability
Ceramics
Tiles
Ceramics
Working length
45 mm
Tool holder
M14
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 600 F drill bits, 22 x 45 mm 1 segments 15 mm, closed edge thread M 14

  • Dry drill for all common angle grinders
  • Suitable for use in the toughest tiles, walling stone and fine stone tiles
  • Free-hand centering
  • Precise, accurate drilling
  • Clean edges, precise holes
  • 'Pipe Leakage Detected' icon: A black droplet under a faucet, slashed and accompanied by an exclamation mark, within a circle.
  • 'Do not use water on a flammable liquid fire' symbol with a crossed-out drop, wrench, and exclamation mark inside a circle.
  • Illustration of a handheld angle grinder, showing its flat rotating disc and side handle, used for grinding or cutting.

Technical specifications

  • Usage: Angle grinder
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
  • Edge design: Closed edge
  • Diameter 22 mm
  • Number of segments: 1 pcs
  • Segment height 15 mm
  • Usable length 45 mm
Product type

Drill bit

Drill hole Ø

22 mm

Material suitability

Ceramics

Tiles

Ceramics

Working length

45 mm

Tool holder

M14

Documents & Downloads

Datasheet

Datasheet 3530413 Klingspor DK 600 F Supra 330676 Drill bit 22 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530413 Klingspor DK 600 F Supra 330676 Drill bit 22 mm 1 pc(s)

Information

Information 3530413 Klingspor DK 600 F Supra 330676 Drill bit 22 mm 1 pc(s)

Description

DK 600 F Supra with laser-welded roof segment is Ideal for precise drilling of particularly hard tiles, masonry and porcelain tiles. The professional drill crown for daily use offers clean edges and holes without jumping and splinters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)