• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 600 F Supra 330685 Drill bit 82 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
82 mm
Material suitability
Ceramics
Tiles
Ceramics
Working length
50 mm
Tool holder
M14
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 600 F drill bits, 82 x 50 mm 1 segments 15 mm, closed edge thread M 14

  • Dry drill for all common angle grinders
  • Suitable for use in the toughest tiles, walling stone and fine stone tiles
  • Free-hand centering
  • Precise, accurate drilling
  • Clean edges, precise holes
  • 'Avoid water on bricks; keep dry.'
  • 'A circle containing a faucet with a droplet and a crossed-out drop, an exclamation mark, and a jagged arrow, indicating a warning against water usage.'
  • 'Black and white illustration of an angle grinder with a side handle and visible cutting disc, viewed from a slightly angled perspective.'

Technical specifications

  • Usage: Angle grinder
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
  • Edge design: Closed edge
  • Diameter 82 mm
  • Number of segments: 1 pcs
  • Segment height 15 mm
  • Usable length 50 mm
Product type

Drill bit

Drill hole Ø

82 mm

Material suitability

Ceramics

Tiles

Ceramics

Working length

50 mm

Tool holder

M14

Documents & Downloads

Datasheet

Datasheet 3530428 Klingspor DK 600 F Supra 330685 Drill bit 82 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530428 Klingspor DK 600 F Supra 330685 Drill bit 82 mm 1 pc(s)

Information

Information 3530428 Klingspor DK 600 F Supra 330685 Drill bit 82 mm 1 pc(s)

Description

DK 600 F Supra with laser-welded roof segment is Ideal for precise drilling of particularly hard tiles, masonry and porcelain tiles. The professional drill crown for daily use offers clean edges and holes without jumping and splinters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)