• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 612 B Supra 325721 Drill bit 56 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
56 mm
Material suitability
Concrete
Working length
300 mm
Tool holder
1/2" (12.5 mm)
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 612 B Drilling crowns, 56 x 2.5 x 300 mm 5 segments 24 x 2.5 x 10 mm, standard teeth thread 1/2"

  • Core bit for universal use
  • High cutting speed and service life
  • Roof segments for fast cutting
  • Can be used on electric drills
  • For replacement segments see DE 600 B
  • 'Water-resistant' icon showing a water droplet from a faucet onto a jagged surface, symbolizing protection against water damage.
  • 'Warning: Corrosive Material' symbol, features a dripping tap over a surface being damaged. Indicates harm to skin or materials.
  • 'Do not use a circular saw with respect to the sheet metal' warning symbol showing a slashed circle over a saw blade.
  • A line illustration of a hand press machine with a lever, a tall vertical support bar, and a base, typically used for manual pressing tasks.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1/2"
  • Edge design: Standard teeth
  • Hole diameter 12.7 mm
  • Diameter 56 mm
  • Number of segments: 5 pcs
  • Segment width 2.5 mm
  • Segment height 10 mm
  • Segment length 24 mm
  • Usable length 300 mm
Product type

Drill bit

Drill hole Ø

56 mm

Material suitability

Concrete

Working length

300 mm

Length

300 mm

Tool holder

1/2" (12.5 mm)

Documents & Downloads

Datasheet

Datasheet 3530353 Klingspor DK 612 B Supra 325721 Drill bit 56 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530353 Klingspor DK 612 B Supra 325721 Drill bit 56 mm 1 pc(s)

Information

Information 3530353 Klingspor DK 612 B Supra 325721 Drill bit 56 mm 1 pc(s)

Description

The laser-welded DK 612 B Supra drill crown is Ideal for fast drilling of all types of concrete. The versatile professional drill crown for daily use offers high aggressiveness and very long shelf life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)