• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 612 B Supra 325755 Drill bit 81 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
81 mm
Material suitability
Concrete
Working length
300 mm
Tool holder
1/2" (12.5 mm)
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 612 B Drilling crowns, 81 x 2.5 x 300 mm 8 segments 24 x 2.5 x 10 mm, standard teeth thread 1/2"

  • Core bit for universal use
  • High cutting speed and service life
  • Roof segments for fast cutting
  • Can be used on electric drills
  • For replacement segments see DE 600 B
  • Dripping faucet over a zigzag surface, inside a circle, symbolizing water exposure or corrosion warning.
  • A faucet dripping liquid onto a hand, symbolizing water conservation.
  • 'Circular saw blade with a star-shaped symbol indicating a sharpness feature.'
  • 'Diagram of an impact testing machine, showing the pendulum hammer and vertical support structure.'

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1/2"
  • Edge design: Standard teeth
  • Hole diameter 12.7 mm
  • Diameter 81 mm
  • Number of segments: 8 pcs
  • Segment width 2.5 mm
  • Segment height 10 mm
  • Segment length 24 mm
  • Usable length 300 mm
Product type

Drill bit

Drill hole Ø

81 mm

Material suitability

Concrete

Working length

300 mm

Length

300 mm

Tool holder

1/2" (12.5 mm)

Documents & Downloads

Datasheet

Datasheet 3530356 Klingspor DK 612 B Supra 325755 Drill bit 81 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530356 Klingspor DK 612 B Supra 325755 Drill bit 81 mm 1 pc(s)

Information

Information 3530356 Klingspor DK 612 B Supra 325755 Drill bit 81 mm 1 pc(s)

Description

The laser-welded DK 612 B Supra drill crown is Ideal for fast drilling of all types of concrete. The versatile professional drill crown for daily use offers high aggressiveness and very long shelf life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)