• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 612 B Supra 325764 Drill bit 161 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
161 mm
Material suitability
Concrete
Working length
300 mm
Tool holder
1/2" (12.5 mm)
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 612 B Drilling crowns, 161 x 2.5 x 300 mm 12 segments 24 x 2.5 x 10 mm, standard teeth thread 1/2"

  • Core bit for universal use
  • High cutting speed and service life
  • Roof segments for fast cutting
  • Can be used on electric drills
  • For replacement segments see DE 600 B
  • 'Tap with droplet falling onto a castle tower' icon, symbolizing water scarcity or protection of water sources.
  • 'Corrosive material' safety symbol: a water droplet from a faucet eroding a surface, inside a circle, indicating hazard warning.
  • 'A laser cutting through a circular saw blade, illustrating industrial cutting technology.'
  • Line drawing of a mechanical leverage tool shows a vertical handle, gear system, and base platform, suggesting movement or force application.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1/2"
  • Edge design: Standard teeth
  • Hole diameter 12.7 mm
  • Diameter 161 mm
  • Number of segments: 12 pcs
  • Segment width 2.5 mm
  • Segment height 10 mm
  • Segment length 24 mm
  • Usable length 300 mm
Product type

Drill bit

Drill hole Ø

161 mm

Material suitability

Concrete

Working length

300 mm

Length

300 mm

Tool holder

1/2" (12.5 mm)

Documents & Downloads

Datasheet

Datasheet 3530348 Klingspor DK 612 B Supra 325764 Drill bit 161 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530348 Klingspor DK 612 B Supra 325764 Drill bit 161 mm 1 pc(s)

Information

Information 3530348 Klingspor DK 612 B Supra 325764 Drill bit 161 mm 1 pc(s)

Description

The laser-welded DK 612 B Supra drill crown is Ideal for fast drilling of all types of concrete. The versatile professional drill crown for daily use offers high aggressiveness and very long shelf life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)