• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 612 B Supra 325768 Drill bit 201 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
201 mm
Material suitability
Concrete
Working length
300 mm
Tool holder
1/2" (12.5 mm)
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 612 B Drilling crowns, 201 x 2.5 x 300 mm 15 segments 24 x 2.5 x 10 mm, standard teeth thread 1/2"

  • Core bit for universal use
  • High cutting speed and service life
  • Roof segments for fast cutting
  • Can be used on electric drills
  • For replacement segments see DE 600 B
  • A droplet of liquid falls from a faucet onto a surface resembling bricks, indicating a concept related to water and construction.
  • A water faucet dripping onto a gear symbolizes water conservation or the importance of water in industrial processes.
  • 'Warning: Do not touch blade while saw is operating'. Line drawing showing a circular saw blade with a hand touching it.
  • Diagram of a manual press with a lever and vertical rack, featuring a handle, cylinder, and stable base for applying pressure.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1/2"
  • Edge design: Standard teeth
  • Hole diameter 12.7 mm
  • Diameter 201 mm
  • Number of segments: 15 pcs
  • Segment width 2.5 mm
  • Segment height 10 mm
  • Segment length 24 mm
  • Usable length 300 mm
Product type

Drill bit

Drill hole Ø

201 mm

Material suitability

Concrete

Working length

300 mm

Tool holder

1/2" (12.5 mm)

Documents & Downloads

Datasheet

Datasheet 3530351 Klingspor DK 612 B Supra 325768 Drill bit 201 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530351 Klingspor DK 612 B Supra 325768 Drill bit 201 mm 1 pc(s)

Information

Information 3530351 Klingspor DK 612 B Supra 325768 Drill bit 201 mm 1 pc(s)

Description

The laser-welded DK 612 B Supra drill crown is Ideal for fast drilling of all types of concrete. The versatile professional drill crown for daily use offers high aggressiveness and very long shelf life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)