• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 654 B Supra 325788 Drill bit 225 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
225 mm
Material suitability
Concrete
Working length
450 mm
Tool holder
1/4" (6.3 mm)
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 654 B Drilling crowns, 225 x 4.5 x 450 mm 16 segments 24 x 4.5 x 11 mm, standard teeth thread 1 1/4"

  • Core bit for universal use
  • Very fast cut
  • Long tool life
  • Roof segments as DK 612 B
  • Can be used on electrical and hydraulic machines
  • Icon depicting a faucet dripping water onto a jagged structure, symbolizing potential water damage or erosion.
  • 'A faucet with a drop of water falling onto gears inside a circle, symbolizing a mechanical or industrial concept involving water.'
  • 'No saw blades' symbol showing a crossed-out circular saw blade inside a circle, indicating a prohibition on using saw blades.
  • A simple line drawing of a mechanical device resembling a clamp or press, with a vertical column, cylindrical handle, and rectangular base.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1 1/4"
  • Edge design: Standard teeth
  • Hole diameter 31.75 mm
  • Diameter 225 mm
  • Number of segments: 16 pcs
  • Segment width 4.5 mm
  • Segment height 11 mm
  • Segment length 24 mm
  • Usable length 450 mm
Product type

Drill bit

Drill hole Ø

225 mm

Material suitability

Concrete

Working length

450 mm

Total length

450 mm

Tool holder

1/4" (6.3 mm)

Documents & Downloads

Datasheet

Datasheet 3530368 Klingspor DK 654 B Supra 325788 Drill bit 225 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530368 Klingspor DK 654 B Supra 325788 Drill bit 225 mm 1 pc(s)

Information

Information 3530368 Klingspor DK 654 B Supra 325788 Drill bit 225 mm 1 pc(s)

Description

The laser-welded DK 654 B Supra drill crown is Ideal for rapid drilling of all types of concrete. The versatile professional drill crown offers high aggressiveness and very long operating life thanks to 11 mm high roof segments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)